MFR Recommended

BTS141AKSA1 | |
|---|---|
DigiKey Part Number | 448-BTS141AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS141AKSA1 |
Description | IC PWR SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 12A |
Packaging Bulk | Rds On (Typ) 25mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Low Side | Mounting Type Through Hole |
Output Type N-Channel | Supplier Device Package PG-TO220-3-1 |
Interface On/Off | Package / Case |
Voltage - Load 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS3018TCATMA1 | Infineon Technologies | 454 | BTS3018TCATMA1CT-ND | 6,40000 € | MFR Recommended |


