
BTS110NKSA1 | |
|---|---|
DigiKey Part Number | BTS110NKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS110NKSA1 |
Description | MOSFET N-CH 100V 10A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 200mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |

