Direct
Similar

BTN7970BAUMA1 | |
|---|---|
DigiKey Part Number | BTN7970BAUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTN7970BAUMA1 |
Description | IC MOTOR DRIVER 8V-18V TO263-7 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTN7970BAUMA1 Models |
Category | Applications General Purpose |
Manufacturer Infineon Technologies | Current - Output 70A |
Series | Voltage - Supply 8V ~ 18V |
Packaging Tape & Reel (TR) | Voltage - Load 8V ~ 18V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Output Configuration Half Bridge | Supplier Device Package PG-TO263-7-1 |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN8982TAAUMA1 | Infineon Technologies | 6.691 | BTN8982TAAUMA1INCT-ND | 5,01000 € | Direct |
| BTN8962TAAUMA1 | Infineon Technologies | 14.423 | BTN8962TAAUMA1INCT-ND | 4,64000 € | Similar |



