Similar

BTN7960S | |
|---|---|
DigiKey Part Number | BTN7960S-ND |
Manufacturer | |
Manufacturer Product Number | BTN7960S |
Description | IC MOTOR DRIVER 8V-18V TO220-7 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off PG-TO220-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | BTN7960S Models |
Category | Applications General Purpose |
Manufacturer Infineon Technologies | Current - Output 47A |
Series | Voltage - Supply 8V ~ 18V |
Packaging Tube | Voltage - Load 8V ~ 18V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case TO-220-7 |
Output Configuration Half Bridge | Supplier Device Package PG-TO220-7-12 |
Interface On/Off | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN8962TAAUMA1 | Infineon Technologies | 14.029 | BTN8962TAAUMA1INCT-ND | 4,64000 € | Similar |


