Similar

BTN7930S | |
|---|---|
DigiKey Part Number | BTN7930S-ND |
Manufacturer | |
Manufacturer Product Number | BTN7930S |
Description | IC MOTOR DRIVER 8V-18V TO220-7 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel PG-TO220-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | BTN7930S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 32A | |
Voltage - Supply | 8V ~ 18V | |
Voltage - Load | 8V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 | |
Supplier Device Package | PG-TO220-7-12 | |
Base Product Number |


