BTM7750GXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.065
Unit Price: 2,37000 €
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-DSO-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTM7750GXUMA1

DigiKey Part Number
BTM7750GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTM7750GXUMA1
Description
IC HALF BRIDGE DRIVER DSO28
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-DSO-28
Datasheet
 Datasheet
EDA/CAD Models
BTM7750GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
45mOhm LS, 70mOhm HS
Current - Output / Channel
-
Current - Peak Output
12A
Voltage - Supply
1.8V ~ 42V
Voltage - Load
1.8V ~ 42V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Status Flag
Fault Protection
Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes