Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-TO263-15-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTM7750GPAUMA1

DigiKey Part Number
BTM7750GPAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTM7750GPAUMA1
Description
IC HALF BRIDGE DRIVER TO263-15
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-TO263-15-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
12A
Manufacturer
Infineon Technologies
Voltage - Supply
1.8V ~ 42V
Series
Voltage - Load
1.8V ~ 42V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 110°C (TJ)
Part Status
Obsolete
Features
Status Flag
Output Configuration
Half Bridge (2)
Fault Protection
Over Temperature, Short Circuit, UVLO
Applications
DC Motors, General Purpose
Mounting Type
Surface Mount
Interface
Logic
Package / Case
TO-263-18 (15 Leads + 3 Tabs)
Load Type
Inductive
Supplier Device Package
PG-TO263-15-1
Technology
DMOS
Base Product Number
Rds On (Typ)
45mOhm LS, 70mOhm HS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.