Power Switch/Driver 1:1 N-Channel 30A PG-TO263-7-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTC300101TAAATMA1

DigiKey Part Number
BTC300101TAAATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTC300101TAAATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO263-7
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 30A PG-TO263-7-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
30A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.299 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.299In Stock
Ships from Rochester Electronics, LLC