
BSZ0910NDXTMA1 | |
|---|---|
DigiKey Part Number | BSZ0910NDXTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSZ0910NDXTMA1 |
Description | MOSFET 2N-CH 30V 9.5A WISON-8 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.5A (Ta), 25A (Tc) 1.9W (Ta), 31W (Tc) Surface Mount PG-WISON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9.5A (Ta), 25A (Tc) | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 15V | |
Power - Max | 1.9W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-WISON-8 | |
Base Product Number |







