N-Channel 25 V 32A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ010NE2LS5ATMA1

DigiKey Part Number
448-BSZ010NE2LS5ATMA1TR-ND - Tape & Reel (TR)
448-BSZ010NE2LS5ATMA1CT-ND - Cut Tape (CT)
448-BSZ010NE2LS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ010NE2LS5ATMA1
Description
MOSFET N-CH 25V 32A/40A TSDSON
Customer Reference
Detailed Description
N-Channel 25 V 32A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
BSZ010NE2LS5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-34
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.318
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,33000 €13,30 €
251,25560 €31,39 €
1001,15310 €115,31 €
2501,09136 €272,84 €
5001,04778 €523,89 €
1.0001,00667 €1.006,67 €
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €