BSV236SP L6327 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 16.330
Unit Price: 0,41000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 184
Unit Price: 0,67000 €
Datasheet
P-Channel 20 V 1.5A (Ta) 560mW (Ta) Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSV236SP L6327

DigiKey Part Number
BSV236SPINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSV236SP L6327
Description
MOSFET P-CH 20V 1.5A SOT363-6
Customer Reference
Detailed Description
P-Channel 20 V 1.5A (Ta) 560mW (Ta) Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
175mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 8µA
Gate Charge (Qg) (Max) @ Vgs
5.7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
228 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
560mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT363-PO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes