Parametric Equivalent

BSS84PL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSS84PL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS84PL6327HTSA1 |
Description | MOSFET P-CH 60V 170MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 20µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 19 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT23 |
Rds On (Max) @ Id, Vgs 8Ohm @ 170mA, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS84PH6327XTSA2 | Infineon Technologies | 254.085 | BSS84PH6327XTSA2CT-ND | 0,27000 € | Parametric Equivalent |
| BSS84 | onsemi | 4.347 | BSS84CT-ND | 0,32000 € | Similar |
| BSS84,215 | Nexperia USA Inc. | 0 | 1727-BSS84,215CT-ND | 0,21000 € | Similar |
| BSS84-7-F | Diodes Incorporated | 29.549 | BSS84-FDICT-ND | 0,20000 € | Similar |
| BSS84LT1G | onsemi | 0 | BSS84LT1GOSCT-ND | 0,27000 € | Similar |





