
BSS84P E6433 | |
|---|---|
DigiKey Part Number | BSS84PE6433-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS84P E6433 |
Description | MOSFET P-CH 60V 170MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case |




