Similar

BSS670S2LL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSS670S2LL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS670S2LL6327HTSA1 |
Description | MOSFET N-CH 55V 540MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 540mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 2.7µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 75 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT23 |
Rds On (Max) @ Id, Vgs 650mOhm @ 270mA, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS670S2LH6327XTSA1 | Infineon Technologies | 35.668 | BSS670S2LH6327XTSA1CT-ND | 0,33000 € | Similar |


