BSS340NWH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.243
Unit Price: 0,24000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 53.004
Unit Price: 0,93000 €
Datasheet
N-Channel 30 V 880mA (Ta) 500mW (Ta) Surface Mount PG-SOT323-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 880mA (Ta) 500mW (Ta) Surface Mount PG-SOT323-3
PG-SOT-323-3

BSS340NWH6327XTSA1

DigiKey Part Number
BSS340NWH6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS340NWH6327XTSA1
Description
SMALL SIGNAL+N-CH
Customer Reference
Detailed Description
N-Channel 30 V 880mA (Ta) 500mW (Ta) Surface Mount PG-SOT323-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1.6µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-SOT323-3
Rds On (Max) @ Id, Vgs
400mOhm @ 880mA, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMF250XNEXNexperia USA Inc.3.2431727-2693-1-ND0,24000 €Similar
SQ2364EES-T1_GE3Vishay Siliconix53.004SQ2364EES-T1_GE3CT-ND0,93000 €Similar
Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC