Similar
Similar

BSS314PEL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSS314PEL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS314PEL6327HTSA1 |
Description | MOSFET P-CH 30V 1.5A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 6.3µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 294 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT23 |
Rds On (Max) @ Id, Vgs 140mOhm @ 1.5A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS314PEH6327XTSA1 | Infineon Technologies | 38.751 | BSS314PEH6327XTSA1CT-ND | 0,45000 € | Similar |
| AO3403 | Alpha & Omega Semiconductor Inc. | 117.526 | 785-1003-1-ND | 0,38000 € | Similar |
| AO3409 | Alpha & Omega Semiconductor Inc. | 15.593 | 785-1007-1-ND | 0,40000 € | Similar |
| RRR015P03TL | Rohm Semiconductor | 257 | RRR015P03TLCT-ND | 0,70000 € | Similar |




