
BSS223PWH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS223PWH6327XTSA1TR-ND - Tape & Reel (TR) BSS223PWH6327XTSA1CT-ND - Cut Tape (CT) BSS223PWH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS223PWH6327XTSA1 |
Description | MOSFET P-CH 20V 390MA SOT323-3 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 390mA (Ta) 250mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS223PWH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.62 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Series | Input Capacitance (Ciss) (Max) @ Vds 56 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 390mA, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.2V @ 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08650 € | 8,65 € |
| 500 | 0,06350 € | 31,75 € |
| 1.000 | 0,05604 € | 56,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04653 € | 139,59 € |
| 6.000 | 0,04172 € | 250,32 € |
| 9.000 | 0,03926 € | 353,34 € |
| 15.000 | 0,03650 € | 547,50 € |
| 21.000 | 0,03487 € | 732,27 € |
| 30.000 | 0,03328 € | 998,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |












