BSS214NL6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 187.169
Unit Price: 0,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 74.103
Unit Price: 0,58000 €
Datasheet
N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS214NL6327HTSA1

DigiKey Part Number
BSS214NL6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS214NL6327HTSA1
Description
MOSFET N-CH 20V 1.5A SOT23-3
Customer Reference
Detailed Description
N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 3.7µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
143 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Supplier Device Package
PG-SOT23
Rds On (Max) @ Id, Vgs
140mOhm @ 1.5A, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS214NH6327XTSA1Infineon Technologies187.169BSS214NH6327XTSA1CT-ND0,31000 €Similar
ZXM61N02FTADiodes Incorporated74.103ZXM61N02FCT-ND0,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes