Similar

BSS209PW | |
|---|---|
DigiKey Part Number | BSS209PWINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS209PW |
Description | MOSFET P-CH 20V 580MA SOT323-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 580mA (Ta) 520mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 580mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 3.5µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.38 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 89.9 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 520mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT323 | |
Package / Case |



