Similar



BSS192PL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSS192PL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS192PL6327HTSA1 |
Description | MOSFET P-CH 250V 190MA SOT89 |
Customer Reference | |
Detailed Description | P-Channel 250 V 190mA (Ta) 1W (Ta) Surface Mount PG-SOT89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.8V, 10V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 104 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT89 | |
Package / Case |


