Parametric Equivalent
Similar



BSS192PE6327T | |
|---|---|
DigiKey Part Number | BSS192PE6327XTINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS192PE6327T |
Description | MOSFET P-CH 250V 190MA SOT89 |
Customer Reference | |
Detailed Description | P-Channel 250 V 190mA (Ta) 1W (Ta) Surface Mount PG-SOT89 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 130µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.1 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 104 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 250 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.8V, 10V | Supplier Device Package PG-SOT89 |
Rds On (Max) @ Id, Vgs 12Ohm @ 190mA, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS192PH6327FTSA1 | Infineon Technologies | 0 | BSS192PH6327FTSA1CT-ND | 0,71000 € | Parametric Equivalent |
| BSS192,115 | Nexperia USA Inc. | 7 | 1727-4934-1-ND | 0,71000 € | Similar |



