N-Channel, Depletion Mode 100 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS169H6327XTSA1

DigiKey Part Number
BSS169H6327XTSA1TR-ND - Tape & Reel (TR)
BSS169H6327XTSA1CT-ND - Cut Tape (CT)
BSS169H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS169H6327XTSA1
Description
MOSFET N-CH 100V 170MA SOT23-3
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 100 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS169H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 7 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
68 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,32800 €3,28 €
1000,20910 €20,91 €
5000,15776 €78,88 €
1.0000,14120 €141,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12012 €360,36 €
6.0000,10950 €657,00 €
9.0000,10409 €936,81 €
15.0000,09801 €1.470,15 €
21.0000,09440 €1.982,40 €
30.0000,09090 €2.727,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €