
BSS159NH6906XTSA1 | |
|---|---|
DigiKey Part Number | BSS159NH6906XTSA1TR-ND - Tape & Reel (TR) BSS159NH6906XTSA1CT-ND - Cut Tape (CT) BSS159NH6906XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS159NH6906XTSA1 |
Description | MOSFET N-CH 60V 230MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS159NH6906XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 160mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 44 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,37820 € | 37,82 € |
| 500 | 0,29236 € | 146,18 € |
| 1.000 | 0,26470 € | 264,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22955 € | 688,65 € |
| 6.000 | 0,21186 € | 1.271,16 € |
| 9.000 | 0,20284 € | 1.825,56 € |
| 15.000 | 0,19271 € | 2.890,65 € |
| 21.000 | 0,19062 € | 4.003,02 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


