
BSS139IXTSA1 | |
|---|---|
DigiKey Part Number | 448-BSS139IXTSA1TR-ND - Tape & Reel (TR) 448-BSS139IXTSA1CT-ND - Cut Tape (CT) 448-BSS139IXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS139IXTSA1 |
Description | MOSFET N-CH 250V 100MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 250 V 100mA (Ta) 360mW (Ta) Surface Mount PG-SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS139IXTSA1 Models |
Category | Vgs(th) (Max) @ Id 1V @ 56µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.3 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14Ohm @ 100mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14540 € | 14,54 € |
| 500 | 0,10838 € | 54,19 € |
| 1.000 | 0,09641 € | 96,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08117 € | 243,51 € |
| 6.000 | 0,07349 € | 440,94 € |
| 9.000 | 0,06957 € | 626,13 € |
| 15.000 | 0,06516 € | 977,40 € |
| 21.000 | 0,06255 € | 1.313,55 € |
| 30.000 | 0,06001 € | 1.800,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


