BSS127L6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 162.651
Unit Price: 0,56000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6.812
Unit Price: 0,55000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37
Unit Price: 0,40000 €
Datasheet
N-Channel 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS127L6327HTSA1

DigiKey Part Number
BSS127L6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS127L6327HTSA1
Description
MOSFET N-CH 600V 21MA SOT23-3
Customer Reference
Detailed Description
N-Channel 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
500Ohm @ 16mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 8µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
28 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes