
BSS127H6327XTSA2 | |
|---|---|
DigiKey Part Number | BSS127H6327XTSA2TR-ND - Tape & Reel (TR) BSS127H6327XTSA2CT-ND - Cut Tape (CT) BSS127H6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS127H6327XTSA2 |
Description | MOSFET N-CH 600V 21MA SOT23-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS127H6327XTSA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 28 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 500Ohm @ 16mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.6V @ 8µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15370 € | 15,37 € |
| 500 | 0,11478 € | 57,39 € |
| 1.000 | 0,10218 € | 102,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08617 € | 258,51 € |
| 6.000 | 0,07809 € | 468,54 € |
| 9.000 | 0,07397 € | 665,73 € |
| 15.000 | 0,06934 € | 1.040,10 € |
| 21.000 | 0,06660 € | 1.398,60 € |
| 30.000 | 0,06393 € | 1.917,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









