
BSS126H6906XTSA1 | |
|---|---|
DigiKey Part Number | BSS126H6906XTSA1TR-ND - Tape & Reel (TR) BSS126H6906XTSA1CT-ND - Cut Tape (CT) BSS126H6906XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS126H6906XTSA1 |
Description | MOSFET N-CH 600V 21MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS126H6906XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 500Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 28 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 $ | 1,13 $ |
| 10 | 0,70800 $ | 7,08 $ |
| 100 | 0,46290 $ | 46,29 $ |
| 500 | 0,35758 $ | 178,79 $ |
| 1.000 | 0,32366 $ | 323,66 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28055 $ | 841,65 $ |
| 6.000 | 0,25884 $ | 1.553,04 $ |
| 9.000 | 0,24778 $ | 2.230,02 $ |
| 15.000 | 0,23536 $ | 3.530,40 $ |
| 21.000 | 0,22801 $ | 4.788,21 $ |
| 30.000 | 0,22086 $ | 6.625,80 $ |
| Unit Price without VAT: | 1,13000 $ |
|---|---|
| Unit Price with VAT: | 1,34470 $ |











