
BSR315PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSR315PH6327XTSA1TR-ND - Tape & Reel (TR) BSR315PH6327XTSA1CT-ND - Cut Tape (CT) BSR315PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR315PH6327XTSA1 |
Description | MOSFET P-CH 60V 620MA SC59 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 620mA (Ta) 500mW (Ta) Surface Mount PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR315PH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 620mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 160µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 176 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,27930 € | 27,93 € |
| 500 | 0,21296 € | 106,48 € |
| 1.000 | 0,19157 € | 191,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16437 € | 493,11 € |
| 6.000 | 0,15067 € | 904,02 € |
| 9.000 | 0,14369 € | 1.293,21 € |
| 15.000 | 0,13584 € | 2.037,60 € |
| 21.000 | 0,13120 € | 2.755,20 € |
| 30.000 | 0,12668 € | 3.800,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |





