BSR302NL6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,58000 €
Datasheet
N-Channel 30 V 3.7A (Ta) 500mW (Ta) Surface Mount PG-SC59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSR302NL6327HTSA1

DigiKey Part Number
BSR302NL6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSR302NL6327HTSA1
Description
MOSFET N-CH 30V 3.7A SC59
Customer Reference
Detailed Description
N-Channel 30 V 3.7A (Ta) 500mW (Ta) Surface Mount PG-SC59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 3.7A, 10V
Vgs(th) (Max) @ Id
2V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SC59-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC