
BSP742TXUMA1 | |
|---|---|
DigiKey Part Number | BSP742TXUMA1TR-ND - Tape & Reel (TR) BSP742TXUMA1CT-ND - Cut Tape (CT) BSP742TXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP742TXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 800mA PG-DSO-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSP742TXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 800mA | |
Rds On (Typ) | 260mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,86560 € | 21,64 € |
| 100 | 0,76880 € | 76,88 € |
| 250 | 0,72252 € | 180,63 € |
| 500 | 0,69468 € | 347,34 € |
| 1.000 | 0,67175 € | 671,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66697 € | 1.667,42 € |
| 5.000 | 0,65195 € | 3.259,75 € |
| 7.500 | 0,64442 € | 4.833,15 € |
| 12.500 | 0,63609 € | 7.951,13 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |









