Similar

BSP612PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP612PH6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP612PH6327XTSA1 |
Description | SMALL SIGNAL+P-CH |
Customer Reference | |
Detailed Description | 3A (Ta) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Current - Continuous Drain (Id) @ 25°C | ||
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - |


