Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP452HUMA1

DigiKey Part Number
BSP452HUMA1TR-ND - Tape & Reel (TR)
BSP452HUMA1CT-ND - Cut Tape (CT)
BSP452HUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP452HUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP452HUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
160mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,50900 €15,09 €
251,37680 €34,42 €
1001,23180 €123,18 €
2501,16272 €290,68 €
5001,12948 €564,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,03547 €4.141,88 €
8.0001,01637 €8.130,96 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €