N-Channel 400 V 170mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 400 V 170mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP324H6327XTSA1

DigiKey Part Number
BSP324H6327XTSA1TR-ND - Tape & Reel (TR)
BSP324H6327XTSA1CT-ND - Cut Tape (CT)
BSP324H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP324H6327XTSA1
Description
MOSFET N-CH 400V 170MA SOT223-4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 170mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP324H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 94µA
Gate Charge (Qg) (Max) @ Vgs
5.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
154 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,63000 €6,30 €
1000,41240 €41,24 €
5000,31904 €159,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28895 €288,95 €
2.0000,26363 €527,26 €
3.0000,25072 €752,16 €
5.0000,23622 €1.181,10 €
7.0000,22763 €1.593,41 €
10.0000,21928 €2.192,80 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €