Similar
Similar
Similar



BSP320SL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSP320SL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP320SL6327HTSA1 |
Description | MOSFET N-CH 60V 2.9A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4-21 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 20µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PG-SOT223-4-21 |
Rds On (Max) @ Id, Vgs 120mOhm @ 2.9A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFL014NTRPBF | Infineon Technologies | 32.762 | IRFL014NPBFCT-ND | 0,99000 € | Similar |
| IRLL014TRPBF | Vishay Siliconix | 0 | IRLL014PBFCT-ND | 1,13000 € | Similar |
| NTF3055-100T1G | onsemi | 3.719 | NTF3055-100T1GOSCT-ND | 1,33000 € | Similar |
| STN3NF06L | STMicroelectronics | 0 | 497-3177-1-ND | 1,46000 € | Similar |




