


BSP317PL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSP317PL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP317PL6327HTSA1 |
Description | MOSFET P-CH 250V 430MA SOT223-4 |
Customer Reference | |
Detailed Description | P-Channel 250 V 430mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4-21 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 262 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 1.8W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4-21 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4Ohm @ 430mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 370µA |

