Similar
Similar

BSP315P-E6327 | |
|---|---|
DigiKey Part Number | BSP315PINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP315P-E6327 |
Description | MOSFET P-CH 60V 1.17A SOT223-4 |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.17A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 160µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT223-4 |
Rds On (Max) @ Id, Vgs 800mOhm @ 1.17A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTF2955T1G | onsemi | 3.549 | NTF2955T1GOSCT-ND | 1,56000 € | Similar |
| ZXMP6A17GTA | Diodes Incorporated | 3.545 | ZXMP6A17GCT-ND | 0,90000 € | Similar |



