


BSP300 E6327 | |
|---|---|
DigiKey Part Number | BSP300E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP300 E6327 |
Description | MOSFET N-CH 800V 190MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 800 V 190mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4-21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4-21 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44973 € | 449,73 € |
| 2.000 | 0,41402 € | 828,04 € |
| 3.000 | 0,39583 € | 1.187,49 € |
| 5.000 | 0,37539 € | 1.876,95 € |
| 7.000 | 0,36329 € | 2.543,03 € |
| 10.000 | 0,36296 € | 3.629,60 € |
| Unit Price without VAT: | 0,44973 € |
|---|---|
| Unit Price with VAT: | 0,53518 € |


