


BSP298 E6327 | |
|---|---|
DigiKey Part Number | BSP298E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP298 E6327 |
Description | MOSFET N-CH 400V 500MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 400 V 500mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package PG-SOT223-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STN3N40K3 | STMicroelectronics | 36.014 | 497-11222-1-ND | 1,08000 € | Similar |


