Parametric Equivalent
Similar



BSP170PE6327T | |
|---|---|
DigiKey Part Number | BSP170PE6327XTINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP170PE6327T |
Description | MOSFET P-CH 60V 1.9A SOT223-4 |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27343 € | 273,43 € |
| 2.000 | 0,24953 € | 499,06 € |
| 3.000 | 0,23734 € | 712,02 € |
| 5.000 | 0,22365 € | 1.118,25 € |
| 7.000 | 0,21554 € | 1.508,78 € |
| 10.000 | 0,20766 € | 2.076,60 € |
| 25.000 | 0,19837 € | 4.959,25 € |
| Unit Price without VAT: | 0,27343 € |
|---|---|
| Unit Price with VAT: | 0,32538 € |



