
BSP149H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP149H6327XTSA1TR-ND - Tape & Reel (TR) BSP149H6327XTSA1CT-ND - Cut Tape (CT) BSP149H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP149H6327XTSA1 |
Description | MOSFET N-CH 200V 660MA SOT223-4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 200 V 660mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP149H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 660mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88900 € | 8,89 € |
| 100 | 0,59220 € | 59,22 € |
| 500 | 0,46468 € | 232,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42366 € | 423,66 € |
| 2.000 | 0,38916 € | 778,32 € |
| 3.000 | 0,37157 € | 1.114,71 € |
| 5.000 | 0,35182 € | 1.759,10 € |
| 7.000 | 0,34012 € | 2.380,84 € |
| 10.000 | 0,32875 € | 3.287,50 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |











