
BSP135H6906XTSA1 | |
|---|---|
DigiKey Part Number | 448-BSP135H6906XTSA1TR-ND - Tape & Reel (TR) 448-BSP135H6906XTSA1CT-ND - Cut Tape (CT) 448-BSP135H6906XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP135H6906XTSA1 |
Description | MOSFET N-CH 600V 120MA SOT223-4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 120mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 45Ohm @ 120mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 94µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.9 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 146 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,38300 € | 13,83 € |
| 100 | 0,94200 € | 94,20 € |
| 500 | 0,75338 € | 376,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69276 € | 692,76 € |
| 2.000 | 0,64177 € | 1.283,54 € |
| 3.000 | 0,61581 € | 1.847,43 € |
| 5.000 | 0,58663 € | 2.933,15 € |
| 7.000 | 0,56936 € | 3.985,52 € |
| 10.000 | 0,56057 € | 5.605,70 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |


