
BSP129L6906 | |
|---|---|
DigiKey Part Number | 2156-BSP129L6906-ND |
Manufacturer | |
Manufacturer Product Number | BSP129L6906 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 240 V 350mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4-21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 350mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 108µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 108 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4-21 | |
Package / Case |
| Bulk: | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 644 | 0,40449 € | 260,49 € |
| Unit Price without VAT: | 0,40449 € |
|---|---|
| Unit Price with VAT: | 0,48134 € |


