


BSP123L6327HTSA1 | |
|---|---|
DigiKey Part Number | BSP123L6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP123L6327HTSA1 |
Description | MOSFET N-CH 100V 370MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 100 V 370mA (Ta) 1.79W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 70 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.79W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.8V, 10V | Supplier Device Package PG-SOT223-4 |
Rds On (Max) @ Id, Vgs 6Ohm @ 370mA, 10V | Package / Case |

