N-Channel 100 V 370mA (Ta) 1.79W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 370mA (Ta) 1.79W (Ta) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP123E6327T

DigiKey Part Number
BSP123XTINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSP123E6327T
Description
MOSFET N-CH 100V 370MA SOT223-4
Customer Reference
Detailed Description
N-Channel 100 V 370mA (Ta) 1.79W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.8V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 370mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
70 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.79W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.