Similar
Similar
Similar

BSO4804T | |
|---|---|
DigiKey Part Number | BSO4804XTINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO4804T |
Description | MOSFET 2N-CH 30V 8A 8DSO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2W Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2V @ 30µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 870pF @ 25V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package PG-DSO-8 |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4818B | Alpha & Omega Semiconductor Inc. | 14.919 | 785-1059-1-ND | 1,16000 € | Direct |
| AO4822A | Alpha & Omega Semiconductor Inc. | 0 | 785-1060-1-ND | 0,80000 € | Direct |
| AO4842 | Alpha & Omega Semiconductor Inc. | 9.510 | 785-1064-1-ND | 0,95000 € | Similar |
| DMN3018SSD-13 | Diodes Incorporated | 0 | DMN3018SSD-13DICT-ND | 0,76000 € | Similar |
| FDS8984 | onsemi | 10.345 | FDS8984CT-ND | 1,01000 € | Similar |






