BSO4804HUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 24.414
Unit Price: 1,16000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 9.157
Unit Price: 1,04000 €
Datasheet
Mosfet Array 30V 8A (Ta) 2W Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO4804HUMA2

DigiKey Part Number
BSO4804HUMA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSO4804HUMA2
Description
MOSFET 2N-CH 30V 8A 8DSO
Customer Reference
Detailed Description
Mosfet Array 30V 8A (Ta) 2W Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A (Ta)
Rds On (Max) @ Id, Vgs
20mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
17nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
870pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.638 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.638In Stock
Ships from Rochester Electronics, LLC