Direct
Similar
Similar
Similar

BSO301SPNTMA1 | |
|---|---|
DigiKey Part Number | BSO301SPNTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO301SPNTMA1 |
Description | MOSFET P-CH 30V 12.6A 8DSO |
Customer Reference | |
Detailed Description | P-Channel 30 V 12.6A (Ta) 2.5W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 14.9A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 136 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5890 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-DSO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO301SPHXUMA1 | Infineon Technologies | 2.355 | BSO301SPHXUMA1CT-ND | 2,69000 € | Direct |
| IRF7424TRPBF | Infineon Technologies | 1.136 | IRF7424PBFCT-ND | 1,64000 € | Similar |
| IRF7425TRPBF | Infineon Technologies | 213 | IRF7425TRPBFCT-ND | 1,81000 € | Similar |
| FDS6673BZ | onsemi | 6.585 | FDS6673BZCT-ND | 1,51000 € | Similar |
| FDS6679AZ | onsemi | 17.687 | FDS6679AZCT-ND | 1,37000 € | Similar |





