Similar
Similar
Similar

BSO300N03S | |
|---|---|
DigiKey Part Number | BSO300N03SINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO300N03S |
Description | MOSFET N-CH 30V 5.7A 8DSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.7A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 7.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 8µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-DSO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCQ4822-TP | MCC (Micro Commercial Components) | 28.572 | 1505-MCQ4822-TPTR-CHP | 0,16912 € | Similar |
| SI4128DY-T1-E3 | Vishay Siliconix | 1.204 | 742-SI4128DY-T1-E3CT-ND | 0,91000 € | Similar |
| STS10N3LH5 | STMicroelectronics | 1.933 | 497-10010-1-ND | 1,39000 € | Similar |




