
BSO215C | |
|---|---|
DigiKey Part Number | BSO215CINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO215C |
Description | MOSFET N/P-CH 20V 3.7A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 3.7A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2V @ 10µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11.5nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 246pF @ 25V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 3.7A | Base Product Number |

