Similar
Similar
Similar

BSO203SPNTMA1 | |
|---|---|
DigiKey Part Number | BSO203SPNTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO203SPNTMA1 |
Description | MOSFET P-CH 20V 9A 8DSO |
Customer Reference | |
Detailed Description | P-Channel 20 V 9A (Ta) 2.35W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 50.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2265 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.35W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8 | |
Package / Case |



